SW50-2G | ||
---|---|---|
DigiKey Part Number | 59-SW50-2G-ND | |
Manufacturer | ||
Manufacturer Product Number | SW50-2G | |
Description | THM,ZA3286 REV 6 SW50-2G | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink TO-218, TO-220, TO-247 Aluminum 3.0W @ 40°C Board Level |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | TO-218, TO-220, TO-247 | |
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.358" (34.49mm) | |
Width | 0.492" (12.50mm) | |
Diameter | - | |
Fin Height | 1.968" (49.99mm) | |
Power Dissipation @ Temperature Rise | 3.0W @ 40°C | |
Thermal Resistance @ Forced Air Flow | 5.00°C/W @ 100 LFM | |
Thermal Resistance @ Natural | 8.80°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
584 | ¥9.63839 | ¥5,628.82 |