S500-70/2-221 | ||
---|---|---|
DigiKey Part Number | 59-S500-70/2-221-ND | |
Manufacturer | ||
Manufacturer Product Number | S500-70/2-221 | |
Description | SILICONE -221 O-RING | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Material | Silicone | |
Dash Number | -221 | |
Nominal I.D. | - | |
Cross Section Shape | Round | |
Diameter - Inside | 1.421" (36.09mm) | |
Diameter - Outside | - | |
Width / Cross Section | 0.139" (3.53mm) | |
Color | Red | |
Hardness | 70 Shore A | |
Operating Temperature | -62°C ~ 227°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.23000 | ¥2.23 |
10 | ¥2.12000 | ¥21.20 |
25 | ¥2.01640 | ¥50.41 |
50 | ¥1.96420 | ¥98.21 |
100 | ¥1.93720 | ¥193.72 |
250 | ¥1.80456 | ¥451.14 |
500 | ¥1.69818 | ¥849.09 |
1,000 | ¥1.53905 | ¥1,539.05 |
5,000 | ¥1.48596 | ¥7,429.80 |