S500-70/2-217 | ||
---|---|---|
DigiKey Part Number | 59-S500-70/2-217-ND | |
Manufacturer | ||
Manufacturer Product Number | S500-70/2-217 | |
Description | SILICONE -217 O-RING | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Material | Silicone | |
Dash Number | -217 | |
Nominal I.D. | - | |
Cross Section Shape | Round | |
Diameter - Inside | 1.171" (29.74mm) | |
Diameter - Outside | - | |
Width / Cross Section | 0.139" (3.53mm) | |
Color | Red | |
Hardness | 70 Shore A | |
Operating Temperature | -62°C ~ 227°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.14000 | ¥2.14 |
10 | ¥2.02700 | ¥20.27 |
25 | ¥1.92680 | ¥48.17 |
50 | ¥1.87680 | ¥93.84 |
100 | ¥1.85160 | ¥185.16 |
250 | ¥1.72460 | ¥431.15 |
500 | ¥1.62302 | ¥811.51 |
1,000 | ¥1.47097 | ¥1,470.97 |
5,000 | ¥1.42021 | ¥7,101.05 |