S500-70/2-215 | ||
---|---|---|
DigiKey Part Number | 59-S500-70/2-215-ND | |
Manufacturer | ||
Manufacturer Product Number | S500-70/2-215 | |
Description | SILICONE -215 O-RING | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Material | Silicone | |
Dash Number | -215 | |
Nominal I.D. | - | |
Cross Section Shape | Round | |
Diameter - Inside | 1.046" (26.57mm) | |
Diameter - Outside | - | |
Width / Cross Section | 0.139" (3.53mm) | |
Color | Red | |
Hardness | 70 Shore A | |
Operating Temperature | -62°C ~ 227°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.99000 | ¥19.90 |
25 | ¥1.89360 | ¥47.34 |
50 | ¥1.84140 | ¥92.07 |
100 | ¥1.81720 | ¥181.72 |
250 | ¥1.69260 | ¥423.15 |
500 | ¥1.59308 | ¥796.54 |
1,000 | ¥1.44372 | ¥1,443.72 |
5,000 | ¥1.39391 | ¥6,969.55 |