S500-70/2-111 | ||
---|---|---|
DigiKey Part Number | 59-S500-70/2-111-ND | |
Manufacturer | ||
Manufacturer Product Number | S500-70/2-111 | |
Description | SILICONE -111 O-RING | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Material | Silicone | |
Dash Number | -111 | |
Nominal I.D. | - | |
Cross Section Shape | Round | |
Diameter - Inside | 0.424" (10.77mm) | |
Diameter - Outside | - | |
Width / Cross Section | 0.103" (2.62mm) | |
Color | Red | |
Hardness | 70 Shore A | |
Operating Temperature | -62°C ~ 227°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.86000 | ¥1.86 |
10 | ¥1.73000 | ¥17.30 |
25 | ¥1.64040 | ¥41.01 |
50 | ¥1.59960 | ¥79.98 |
100 | ¥1.57730 | ¥157.73 |
250 | ¥1.46904 | ¥367.26 |
500 | ¥1.38272 | ¥691.36 |
1,000 | ¥1.25298 | ¥1,252.98 |
5,000 | ¥1.20981 | ¥6,049.05 |