S500-70/2-012 | ||
---|---|---|
DigiKey Part Number | 59-S500-70/2-012-ND | |
Manufacturer | ||
Manufacturer Product Number | S500-70/2-012 | |
Description | SILICONE -012 O-RING | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Material | Silicone | |
Dash Number | -012 | |
Nominal I.D. | - | |
Cross Section Shape | Round | |
Diameter - Inside | 0.364" (9.25mm) | |
Diameter - Outside | - | |
Width / Cross Section | 0.070" (1.78mm) | |
Color | Red | |
Hardness | 70 Shore A | |
Operating Temperature | -62°C ~ 227°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.77000 | ¥1.77 |
10 | ¥1.69300 | ¥16.93 |
25 | ¥1.60720 | ¥40.18 |
50 | ¥1.56420 | ¥78.21 |
100 | ¥1.54290 | ¥154.29 |
250 | ¥1.43704 | ¥359.26 |
500 | ¥1.35258 | ¥676.29 |
1,000 | ¥1.22573 | ¥1,225.73 |
5,000 | ¥1.18351 | ¥5,917.55 |