S500-70/2-010 | ||
---|---|---|
DigiKey Part Number | 59-S500-70/2-010-ND | |
Manufacturer | ||
Manufacturer Product Number | S500-70/2-010 | |
Description | SILICONE -010 O-RING | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Material | Silicone | |
Dash Number | -010 | |
Nominal I.D. | - | |
Cross Section Shape | Round | |
Diameter - Inside | 0.239" (6.07mm) | |
Diameter - Outside | - | |
Width / Cross Section | 0.070" (1.78mm) | |
Color | Red | |
Hardness | 70 Shore A | |
Operating Temperature | -62°C ~ 227°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.86000 | ¥1.86 |
10 | ¥1.74800 | ¥17.48 |
25 | ¥1.65920 | ¥41.48 |
50 | ¥1.61640 | ¥80.82 |
100 | ¥1.59400 | ¥159.40 |
250 | ¥1.48500 | ¥371.25 |
500 | ¥1.39760 | ¥698.80 |
1,000 | ¥1.26665 | ¥1,266.65 |
5,000 | ¥1.22296 | ¥6,114.80 |