7721-5PPSG | ||
---|---|---|
DigiKey Part Number | 7721-5PPS-ND | |
Manufacturer | ||
Manufacturer Product Number | 7721-5PPSG | |
Description | WASHER SHOULDER 7.92" OD 3.66"ID | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | #6 Shoulder Washer 0.047" (1.19mm) Thick Polyphenylene Sulfide |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #6 | |
Diameter - Inside | 0.177" (4.50mm) | |
Diameter - Outside | 0.312" (7.93mm) | |
Thickness - Overall | 0.047" (1.19mm) | |
Material | Polyphenylene Sulfide | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.94641 | ¥29,839.23 |