7721-13NG | ||
---|---|---|
DigiKey Part Number | 7721-13NG-ND | |
Manufacturer | ||
Manufacturer Product Number | 7721-13NG | |
Description | WASHER SHOULDER NYLON | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Shoulder Washer 0.051" (1.30mm) Thick Nylon |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.235" (5.97mm) | |
Diameter - Shoulder | 0.135" (3.43mm) | |
Thickness - Overall | 0.051" (1.30mm) | |
Length - Below Head | 0.125" (3.18mm) 1/8" | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.28594 | ¥26,429.70 |