7721-11NG | ||
---|---|---|
DigiKey Part Number | 7721-11NG-ND | |
Manufacturer | ||
Manufacturer Product Number | 7721-11NG | |
Description | WASHER SHOULDER NYLON | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Shoulder Washer 0.048" (1.22mm) Thick Nylon |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.313" (7.95mm) 5/16" | |
Diameter - Shoulder | 0.135" (3.43mm) | |
Thickness - Overall | 0.048" (1.22mm) | |
Length - Below Head | 0.098" (2.49mm) | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.85007 | ¥23,400.28 |