7717-156NG | |
---|---|
DigiKey Part Number | 7717-156NG-ND |
Manufacturer | |
Manufacturer Product Number | 7717-156NG |
Description | MOUNT RECT IC 14DIP 0.050" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Component Mount Integrated Circuits, 14-DIP Rectangular 0.050" (1.28mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Mount | |
Shape | Rectangular | |
Usage | Integrated Circuits, 14-DIP | |
Material | Nylon | |
Color | - | |
Features | - | |
Length | 0.750" (19.05mm) 3/4" | |
Width | 0.450" (11.43mm) | |
Height | 0.050" (1.28mm) | |
Diameter - Outside | - | |
Diameter - Inside | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.16291 | ¥24,488.73 |