7717-153NG | |
---|---|
DigiKey Part Number | 7717-153NG-ND |
Manufacturer | |
Manufacturer Product Number | 7717-153NG |
Description | HEATSINK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Component |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Shape | - | |
Usage | - | |
Material | - | |
Color | - | |
Features | - | |
Length | - | |
Width | - | |
Height | - | |
Diameter - Outside | - | |
Diameter - Inside | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.65625 | ¥22,968.75 |