578405B00000G | |
---|---|
DigiKey Part Number | 578405B00000G-ND |
Manufacturer | |
Manufacturer Product Number | 578405B00000G |
Description | BOARD LEVEL HEAT SINK |
Customer Reference | |
Detailed Description | Heat Sink TO-5 Aluminum 0.6W @ 20°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | TO-5 | |
Attachment Method | Press Fit | |
Shape | Rectangular, Fins | |
Length | 1.000" (25.40mm) | |
Width | 0.830" (21.08mm) | |
Diameter | 0.316" (8.03mm) ID | |
Fin Height | 0.395" (10.03mm) | |
Power Dissipation @ Temperature Rise | 0.6W @ 20°C | |
Thermal Resistance @ Forced Air Flow | 20.00°C/W @ 400 LFM | |
Thermal Resistance @ Natural | 31.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |