100500F00000G | ||
---|---|---|
DigiKey Part Number | 100500F00000G-ND | |
Manufacturer | ||
Manufacturer Product Number | 100500F00000G | |
Description | THERMAL PASTE | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Silicone Compound 5 oz Tube |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Silicone Compound | |
Size / Dimension | 5 oz Tube | |
Usable Temperature Range | -40°F ~ 392°F (-40°C ~ 200°C) | |
Color | White | |
Thermal Conductivity | 0.73W/m-K | |
Features | - | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥713.28480 | ¥17,832.12 |