ZV20K1812801NIR1 | |
---|---|
DigiKey Part Number | 118-ZV20K1812801NIR1TR-ND - Tape & Reel (TR) 118-ZV20K1812801NIR1CT-ND - Cut Tape (CT) 118-ZV20K1812801NIR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV20K1812801NIR1 |
Description | VARISTOR SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 V 800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 29.7 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36.3 V | |
Current - Surge | 800 A | |
Energy | 3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1812 (4532 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.69600 | ¥46.96 |
25 | ¥4.40680 | ¥110.17 |
100 | ¥3.59730 | ¥359.73 |
250 | ¥3.34152 | ¥835.38 |
500 | ¥2.84404 | ¥1,422.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.27514 | ¥2,275.14 |
2,000 | ¥2.06186 | ¥4,123.72 |
5,000 | ¥1.91967 | ¥9,598.35 |
10,000 | ¥1.84858 | ¥18,485.80 |
25,000 | ¥1.77748 | ¥44,437.00 |