ZV20K1210401NIR1HT | |
---|---|
DigiKey Part Number | 118-ZV20K1210401NIR1HTTR-ND - Tape & Reel (TR) 118-ZV20K1210401NIR1HTCT-ND - Cut Tape (CT) 118-ZV20K1210401NIR1HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV20K1210401NIR1HT |
Description | ZV 20V 10% 1210 NI SN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 26.4 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36.3 V | |
Current - Surge | 400 A | |
Energy | 2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1400 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.03700 | ¥30.37 |
25 | ¥2.83720 | ¥70.93 |
100 | ¥2.27070 | ¥227.07 |
250 | ¥2.10848 | ¥527.12 |
500 | ¥1.78406 | ¥892.03 |
1,000 | ¥1.37851 | ¥1,378.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.25688 | ¥3,142.20 |
5,000 | ¥1.17581 | ¥5,879.05 |
12,500 | ¥1.09472 | ¥13,684.00 |
25,000 | ¥1.03796 | ¥25,949.00 |
62,500 | ¥1.01363 | ¥63,351.88 |