ZV20K0603300NIR1 | |
---|---|
DigiKey Part Number | 118-ZV20K0603300NIR1TR-ND - Tape & Reel (TR) 118-ZV20K0603300NIR1CT-ND - Cut Tape (CT) 118-ZV20K0603300NIR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV20K0603300NIR1 |
Description | VARISTOR SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 29.7 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36.3 V | |
Current - Surge | 30 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 175 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.87200 | ¥18.72 |
25 | ¥1.56960 | ¥39.24 |
100 | ¥0.99330 | ¥99.33 |
250 | ¥0.76676 | ¥191.69 |
500 | ¥0.65346 | ¥326.73 |
1,000 | ¥0.44437 | ¥444.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥0.40083 | ¥1,402.90 |
7,000 | ¥0.34856 | ¥2,439.92 |
10,500 | ¥0.30683 | ¥3,221.71 |