ZV14K0805121NIR1 | ||
---|---|---|
DigiKey Part Number | 118-ZV14K0805121NIR1TR-ND - Tape & Reel (TR) 118-ZV14K0805121NIR1CT-ND - Cut Tape (CT) 118-ZV14K0805121NIR1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ZV14K0805121NIR1 | |
Description | VARISTOR SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 22 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 19.8 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 24.2 V | |
Current - Surge | 120 A | |
Energy | 0.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 355 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.41400 | ¥24.14 |
25 | ¥2.17400 | ¥54.35 |
100 | ¥1.50310 | ¥150.31 |
250 | ¥1.26556 | ¥316.39 |
500 | ¥1.02830 | ¥514.15 |
1,000 | ¥0.79097 | ¥790.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.71190 | ¥2,847.60 |
8,000 | ¥0.67236 | ¥5,378.88 |
12,000 | ¥0.61303 | ¥7,356.36 |
28,000 | ¥0.57348 | ¥16,057.44 |
100,000 | ¥0.50624 | ¥50,624.00 |