W3M22R0J | |
---|---|
DigiKey Part Number | W3M22R0J-ND |
Manufacturer | |
Manufacturer Product Number | W3M22R0J |
Description | RES 22 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥3.53000 | ¥35.30 |
100 | ¥1.48180 | ¥148.18 |
1,000 | ¥0.86231 | ¥862.31 |
5,000 | ¥0.72758 | ¥3,637.90 |
10,000 | ¥0.71141 | ¥7,114.10 |