TX12-5V | ||
---|---|---|
DigiKey Part Number | TX12-5V-ND | |
Manufacturer | ||
Manufacturer Product Number | TX12-5V | |
Description | PWR XFMR SEMI-TORO 12VA TH | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Part Status | Obsolete | |
Type | Semi-Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 5V, Series 10V | |
Current - Output (Max) | Parallel 2.4A, Series 1.2A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 12VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 50.80mm L x 50.80mm W | |
Height - Seated (Max) | 27.18mm | |
Voltage - Isolation | 2000Vrms | |
Weight | - | |
Base Product Number |