TISP4350MMAJR-S | ||
---|---|---|
DigiKey Part Number | TISP4350MMAJR-S-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | TISP4350MMAJR-S | |
Description | THYRISTOR 275V 50A DO214AC | |
Customer Reference | ||
Detailed Description | 275V Off-State Ipp TVS Thyristor DO-214AC, SMA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Breakover | 350V | |
Voltage - Off State | 275V | |
Current - Peak Pulse (10/1000µs) | 50 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 40pF (Max) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |