TISP4240H3LM | ||
---|---|---|
DigiKey Part Number | TISP4240H3LM-ND | |
Manufacturer | ||
Manufacturer Product Number | TISP4240H3LM | |
Description | THYRISTOR 180V 300A TO226-2 | |
Customer Reference | ||
Detailed Description | 180V Off-State 300 A Ipp TVS Thyristor TO-226-2, TO-92-2 (TO-226AC) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Breakover | 240V | |
Voltage - Off State | 180V | |
Voltage - On State | 3 V | |
Current - Peak Pulse (8/20µs) | 300 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 62pF | |
Mounting Type | Through Hole | |
Package / Case | TO-226-2, TO-92-2 (TO-226AC) | |
Supplier Device Package | DO-92 | |
Base Product Number |