TEL-NOTEKIT-1 | ||
---|---|---|
DigiKey Part Number | TEL-NOTEKIT-1-ND | |
Manufacturer | ||
Manufacturer Product Number | TEL-NOTEKIT-1 | |
Description | TELNOTE DESIGN KIT - REMOTE RADI | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | TVS Diode Kit 85V Breakdown Surface Mount 5 Pieces (1 Value - 5 Each) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | ESD Protection | |
Quantity | 5 Pieces (1 Value - 5 Each) | |
Voltage - Breakdown | 85V | |
Mounting Type | Surface Mount | |
Packages Included | 2-SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥421.00000 | ¥421.00 |
10 | ¥382.69100 | ¥3,826.91 |
100 | ¥344.42160 | ¥34,442.16 |