TBU-DF055-500-WH | ||
---|---|---|
DigiKey Part Number | 118-TBU-DF055-500-WHTR-ND - Tape & Reel (TR) 118-TBU-DF055-500-WHCT-ND - Cut Tape (CT) 118-TBU-DF055-500-WHDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TBU-DF055-500-WH | |
Description | DUAL BI-DIR TBU 550V 500MA | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | TBU-DF055-500-WH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 550V | |
Technology | Internal Switch | |
Number of Circuits | 2 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 6-TDFN | |
Supplier Device Package | 6-DFN (6.5x5.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.07000 | ¥23.07 |
10 | ¥19.37400 | ¥193.74 |
100 | ¥15.67080 | ¥1,567.08 |
500 | ¥13.92962 | ¥6,964.81 |
1,000 | ¥11.92720 | ¥11,927.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.23077 | ¥33,692.31 |
6,000 | ¥10.77477 | ¥64,648.62 |