SRU1038-6R2Y | |
---|---|
DigiKey Part Number | SRU1038-6R2YTR-ND - Tape & Reel (TR) SRU1038-6R2YCT-ND - Cut Tape (CT) SRU1038-6R2YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU1038-6R2Y |
Description | FIXED IND 6.2UH 4A 16.5 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.2 µH Shielded Drum Core, Wirewound Inductor 4 A 16.5mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU1038-6R2Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.2 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16.5mOhm | |
Q @ Freq | 12 @ 7.96MHz | |
Frequency - Self Resonant | 25MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.161" (4.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥6.64100 | ¥66.41 |
25 | ¥6.03560 | ¥150.89 |
50 | ¥5.67260 | ¥283.63 |
100 | ¥4.70640 | ¥470.64 |
250 | ¥4.34440 | ¥1,086.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥3.86178 | ¥3,089.42 |
1,600 | ¥3.74116 | ¥5,985.86 |
2,400 | ¥3.62046 | ¥8,689.10 |
5,600 | ¥3.49978 | ¥19,598.77 |
20,000 | ¥3.37909 | ¥67,581.80 |