SRU1038-221Y | |
---|---|
DigiKey Part Number | SRU1038-221YTR-ND - Tape & Reel (TR) SRU1038-221YCT-ND - Cut Tape (CT) SRU1038-221YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU1038-221Y |
Description | FIXED IND 220UH 650MA 565MOHM SM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 650 mA 565mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU1038-221Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 220 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 650mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 565mOhm | |
Q @ Freq | 22 @ 796kHz | |
Frequency - Self Resonant | 4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.161" (4.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥6.64200 | ¥66.42 |
25 | ¥6.03600 | ¥150.90 |
50 | ¥5.67300 | ¥283.65 |
100 | ¥4.70670 | ¥470.67 |
250 | ¥4.34468 | ¥1,086.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥3.86203 | ¥3,089.62 |
1,600 | ¥3.74139 | ¥5,986.22 |
2,400 | ¥3.62069 | ¥8,689.66 |
5,600 | ¥3.50000 | ¥19,600.00 |
20,000 | ¥3.37931 | ¥67,586.20 |