SRR1240-331K | |
---|---|
DigiKey Part Number | 118-SRR1240-331KTR-ND - Tape & Reel (TR) 118-SRR1240-331KCT-ND - Cut Tape (CT) 118-SRR1240-331KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1240-331K |
Description | FIXED IND 330UH 750MA 950MOHM SM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 750 mA 950mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1240-331K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 330 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 750mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 950mOhm Max | |
Q @ Freq | 12 @ 796kHz | |
Frequency - Self Resonant | 5.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.21000 | ¥82.10 |
25 | ¥7.46120 | ¥186.53 |
50 | ¥7.01460 | ¥350.73 |
100 | ¥5.82080 | ¥582.08 |
250 | ¥5.37320 | ¥1,343.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥4.77620 | ¥3,820.96 |
1,600 | ¥4.62693 | ¥7,403.09 |
2,400 | ¥4.47767 | ¥10,746.41 |
5,600 | ¥4.32841 | ¥24,239.10 |