SRR1050A-101Y | ||
---|---|---|
DigiKey Part Number | SRR1050A-101YTR-ND - Tape & Reel (TR) SRR1050A-101YCT-ND - Cut Tape (CT) SRR1050A-101YDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SRR1050A-101Y | |
Description | FIXED IND 100UH 1.35A 255MOHM SM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 1.35 A 255mOhm Max Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | SRR1050A-101Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 255mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 4.2MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.402" L x 0.394" W (10.20mm x 10.00mm) | |
Height - Seated (Max) | 0.201" (5.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥5.77100 | ¥57.71 |
25 | ¥5.24760 | ¥131.19 |
50 | ¥4.93060 | ¥246.53 |
100 | ¥4.09150 | ¥409.15 |
250 | ¥3.77696 | ¥944.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥3.69420 | ¥2,585.94 |