SRR0745A-820M | |
---|---|
DigiKey Part Number | 118-SRR0745A-820MTR-ND - Tape & Reel (TR) 118-SRR0745A-820MCT-ND - Cut Tape (CT) 118-SRR0745A-820MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0745A-820M |
Description | FIXED IND 82UH 780MA 400MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 µH Shielded Inductor 780 mA 400mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR0745A-820M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 82 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.185" (4.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.35400 | ¥63.54 |
25 | ¥5.77600 | ¥144.40 |
50 | ¥5.42960 | ¥271.48 |
100 | ¥4.50610 | ¥450.61 |
250 | ¥4.15952 | ¥1,039.88 |
500 | ¥3.92834 | ¥1,964.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.58174 | ¥3,581.74 |
3,000 | ¥3.46623 | ¥10,398.69 |
5,000 | ¥3.35069 | ¥16,753.45 |
10,000 | ¥3.23516 | ¥32,351.60 |
25,000 | ¥3.07340 | ¥76,835.00 |