SRP6030WA-150M | |
---|---|
DigiKey Part Number | 118-SRP6030WA-150MTR-ND - Tape & Reel (TR) 118-SRP6030WA-150MCT-ND - Cut Tape (CT) 118-SRP6030WA-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP6030WA-150M |
Description | IND POWER HC 15UH 3.7A SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 3.7 A 110mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 11MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.260" W (7.10mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥7.25700 | ¥72.57 |
25 | ¥6.59720 | ¥164.93 |
50 | ¥6.19960 | ¥309.98 |
100 | ¥5.14480 | ¥514.48 |
250 | ¥4.74896 | ¥1,187.24 |
500 | ¥4.48510 | ¥2,242.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.08940 | ¥4,089.40 |
3,000 | ¥3.95751 | ¥11,872.53 |
5,000 | ¥3.82559 | ¥19,127.95 |
10,000 | ¥3.69367 | ¥36,936.70 |