SRP4012TA-4R7M | ||
---|---|---|
DigiKey Part Number | SRP4012TA-4R7MTR-ND - Tape & Reel (TR) SRP4012TA-4R7MCT-ND - Cut Tape (CT) SRP4012TA-4R7MDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SRP4012TA-4R7M | |
Description | FIXED IND 4.7UH 2A 145 MOHM SMD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 2 A 145mOhm Max 2-SMD | |
Datasheet | Datasheet | |
EDA/CAD Models | SRP4012TA-4R7M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 145mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 35MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥8.73500 | ¥87.35 |
25 | ¥7.94000 | ¥198.50 |
50 | ¥7.46220 | ¥373.11 |
100 | ¥6.19230 | ¥619.23 |
250 | ¥5.71600 | ¥1,429.00 |
500 | ¥5.39864 | ¥2,699.32 |
1,000 | ¥4.92224 | ¥4,922.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.76343 | ¥19,053.72 |
8,000 | ¥4.60465 | ¥36,837.20 |
12,000 | ¥4.44587 | ¥53,350.44 |