SRP2010-2R2M | |
---|---|
DigiKey Part Number | SRP2010-2R2MTR-ND - Tape & Reel (TR) SRP2010-2R2MCT-ND - Cut Tape (CT) SRP2010-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP2010-2R2M |
Description | FIXED IND 2.2UH 1.7A 150MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.7 A 150mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRP2010-2R2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.08700 | ¥30.87 |
25 | ¥2.83040 | ¥70.76 |
50 | ¥2.57440 | ¥128.72 |
100 | ¥2.29120 | ¥229.12 |
250 | ¥2.16268 | ¥540.67 |
500 | ¥1.85368 | ¥926.84 |
1,000 | ¥1.64770 | ¥1,647.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.59620 | ¥4,788.60 |
6,000 | ¥1.54470 | ¥9,268.20 |
15,000 | ¥1.49320 | ¥22,398.00 |
30,000 | ¥1.44171 | ¥43,251.30 |