SRF3216A-361Y | |
---|---|
DigiKey Part Number | SRF3216A-361YTR-ND - Tape & Reel (TR) SRF3216A-361YCT-ND - Cut Tape (CT) SRF3216A-361YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF3216A-361Y |
Description | CMC 300MA 2LN 360OHM SMD AECQ200 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 360 Ohms @ 100 MHz 300mA DCR 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF3216A-361Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 360 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.087" (2.20mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥4.90900 | ¥49.09 |
25 | ¥4.50200 | ¥112.55 |
50 | ¥4.09160 | ¥204.58 |
100 | ¥3.64170 | ¥364.17 |
250 | ¥3.43708 | ¥859.27 |
500 | ¥2.94618 | ¥1,473.09 |
1,000 | ¥2.61878 | ¥2,618.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.61878 | ¥5,237.56 |
4,000 | ¥2.53694 | ¥10,147.76 |
6,000 | ¥2.45510 | ¥14,730.60 |
10,000 | ¥2.37326 | ¥23,732.60 |