SRF1280-471M | ||
---|---|---|
DigiKey Part Number | SRF1280-471MTR-ND - Tape & Reel (TR) SRF1280-471MCT-ND - Cut Tape (CT) SRF1280-471MDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SRF1280-471M | |
Description | INDUCT ARRAY 2 COIL 470UH SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Shielded 2 Coil Inductor Array 1.88 mH Inductance - Connected in Series 470 µH Inductance - Connected in Parallel 865mOhm Max DC Resistance (DCR) - Parallel 850 mA Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | SRF1280-471M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 470 µH | |
Inductance - Connected In Series | 1.88 mH | |
Tolerance | ±20% | |
Current Rating - Parallel | 850 mA | |
Current Rating - Series | 427 mA | |
Current Saturation - Parallel | 1.68 A | |
Current Saturation - Series | 838 mA | |
DC Resistance (DCR) - Parallel | 865mOhm Max | |
DC Resistance (DCR) - Series | 3.3Ohm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.315" (8.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.47000 | ¥14.47 |
10 | ¥12.32500 | ¥123.25 |
25 | ¥11.35920 | ¥283.98 |
50 | ¥10.14920 | ¥507.46 |
100 | ¥8.45830 | ¥845.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥8.21623 | ¥3,286.49 |
800 | ¥7.49124 | ¥5,992.99 |
1,200 | ¥7.24958 | ¥8,699.50 |
2,800 | ¥7.00795 | ¥19,622.26 |
10,000 | ¥6.42799 | ¥64,279.90 |