SRF1006-102Y | ||
---|---|---|
DigiKey Part Number | 118-SRF1006-102YTR-ND - Tape & Reel (TR) 118-SRF1006-102YCT-ND - Cut Tape (CT) 118-SRF1006-102YDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SRF1006-102Y | |
Description | CMC 1MH 520MA 2LN 1.4KOHM SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 1 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.4 kOhms @ 1 MHz 520mA DCR 180mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | SRF1006-102Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.4 kOhms @ 1 MHz | |
Inductance @ Frequency | 1 mH @ 100 kHz | |
Current Rating (Max) | 520mA | |
DC Resistance (DCR) (Max) | 180mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.394" L x 0.343" W (10.00mm x 8.70mm) | |
Height (Max) | 0.256" (6.50mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
10 | ¥9.90900 | ¥99.09 |
25 | ¥9.01040 | ¥225.26 |
50 | ¥8.47040 | ¥423.52 |
100 | ¥7.02800 | ¥702.80 |
250 | ¥6.48768 | ¥1,621.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥5.76686 | ¥4,613.49 |
1,600 | ¥5.58667 | ¥8,938.67 |
2,400 | ¥5.40644 | ¥12,975.46 |
5,600 | ¥5.22622 | ¥29,266.83 |