SRF0703A-101M | |
---|---|
DigiKey Part Number | SRF0703A-101MTR-ND - Tape & Reel (TR) SRF0703A-101MCT-ND - Cut Tape (CT) SRF0703A-101MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF0703A-101M |
Description | INDUCT ARRAY 2 COIL 100UH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 397.6 µH Inductance - Connected in Series 100 µH Inductance - Connected in Parallel 715mOhm Max DC Resistance (DCR) - Parallel 730 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF0703A-101M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 100 µH | |
Inductance - Connected In Series | 397.6 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 730 mA | |
Current Rating - Series | 367 mA | |
Current Saturation - Parallel | 790 mA | |
Current Saturation - Series | 390 mA | |
DC Resistance (DCR) - Parallel | 715mOhm Max | |
DC Resistance (DCR) - Series | 2.64Ohm Max | |
Shielding | Shielded | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height | 0.142" (3.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥8.02900 | ¥80.29 |
25 | ¥7.29960 | ¥182.49 |
50 | ¥6.86140 | ¥343.07 |
100 | ¥5.69320 | ¥569.32 |
250 | ¥5.25496 | ¥1,313.74 |
500 | ¥4.96304 | ¥2,481.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.52510 | ¥6,787.65 |
3,000 | ¥4.37911 | ¥13,137.33 |
7,500 | ¥4.23316 | ¥31,748.70 |
10,500 | ¥4.08718 | ¥42,915.39 |