Shielded 2 Coil Inductor Array 1.32 µH Inductance - Connected in Series 330 nH Inductance - Connected in Parallel 9.2mOhm Max DC Resistance (DCR) - Parallel 6.19 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shielded 2 Coil Inductor Array 1.32 µH Inductance - Connected in Series 330 nH Inductance - Connected in Parallel 9.2mOhm Max DC Resistance (DCR) - Parallel 6.19 A Nonstandard
Bourns Magnetic Capabilities

SRF0703-R33M

DigiKey Part Number
SRF0703-R33MTR-ND - Tape & Reel (TR)
SRF0703-R33MCT-ND - Cut Tape (CT)
SRF0703-R33MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF0703-R33M
Description
INDUCT ARRAY 2 COIL 330NH SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 1.32 µH Inductance - Connected in Series 330 nH Inductance - Connected in Parallel 9.2mOhm Max DC Resistance (DCR) - Parallel 6.19 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRF0703-R33M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Saturation - Parallel
14.4 A
Manufacturer
Bourns Inc.
Current Saturation - Series
7.18 A
Series
DC Resistance (DCR) - Parallel
9.2mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
DC Resistance (DCR) - Series
40mOhm Max
Part Status
Active
Shielding
Shielded
Number of Coils
2
Operating Temperature
-40°C ~ 125°C
Inductance - Connected In Parallel
330 nH
Mounting Type
Surface Mount
Inductance - Connected In Series
1.32 µH
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.299" L x 0.299" W (7.60mm x 7.60mm)
Current Rating - Parallel
6.19 A
Height
0.142" (3.60mm)
Current Rating - Series
3.1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 268
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.19000¥7.19
10¥5.93800¥59.38
100¥4.88410¥488.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥3.88138¥5,822.07
3,000¥3.66030¥10,980.90
4,500¥3.53704¥15,916.68
7,500¥3.38776¥25,408.20
10,500¥3.29300¥34,576.50
15,000¥3.19555¥47,933.25
Manufacturers Standard Package