
DRQ73-R33-R | |
|---|---|
DigiKey Part Number | 283-DRQ73-R33-RTR-ND - Tape & Reel (TR) 283-DRQ73-R33-RCT-ND - Cut Tape (CT) 283-DRQ73-R33-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRQ73-R33-R |
Description | INDUCT ARRAY 2 COIL 306NH SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 1.224 µH Inductance - Connected in Series 306 nH Inductance - Connected in Parallel 7.4mOhm DC Resistance (DCR) - Parallel 6.19 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRQ73-R33-R Models |
Category | Current Saturation - Parallel 14.4 A |
Manufacturer Eaton - Electronics Division | Current Saturation - Series 7.18 A |
Series | DC Resistance (DCR) - Parallel 7.4mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) - Series 29.6mOhm |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 306 nH | Mounting Type Surface Mount |
Inductance - Connected In Series 1.224 µH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Current Rating - Parallel 6.19 A | Height 0.140" (3.55mm) |
Current Rating - Series 3.1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRF0703-R33M | Bourns Inc. | 268 | SRF0703-R33MCT-ND | ¥0.87000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.20000 | ¥6.20 |
| 10 | ¥5.10200 | ¥51.02 |
| 100 | ¥4.19520 | ¥419.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,350 | ¥3.58319 | ¥4,837.31 |
| 2,700 | ¥3.37905 | ¥9,123.43 |
| 4,050 | ¥3.26516 | ¥13,223.90 |
| 6,750 | ¥3.12729 | ¥21,109.21 |
| 9,450 | ¥3.03978 | ¥28,725.92 |
| 13,500 | ¥2.94976 | ¥39,821.76 |


