SRF0602-820Y | |
---|---|
DigiKey Part Number | 118-SRF0602-820YTR-ND - Tape & Reel (TR) 118-SRF0602-820YCT-ND - Cut Tape (CT) 118-SRF0602-820YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF0602-820Y |
Description | CMC 82UH 300MA 2LN 220 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 220 Ohms @ 3 MHz 300mA DCR 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF0602-820Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 220 Ohms @ 3 MHz | |
Inductance @ Frequency | 82 µH @ 10 kHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 20mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.256" L x 0.142" W (6.50mm x 3.60mm) | |
Height (Max) | 0.071" (1.80mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.14000 | ¥18.14 |
10 | ¥15.44300 | ¥154.43 |
25 | ¥14.22920 | ¥355.73 |
50 | ¥12.71700 | ¥635.85 |
100 | ¥10.59730 | ¥1,059.73 |
250 | ¥10.29452 | ¥2,573.63 |
500 | ¥9.68896 | ¥4,844.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.08341 | ¥9,083.41 |
3,000 | ¥8.78065 | ¥26,341.95 |
5,000 | ¥8.47788 | ¥42,389.40 |
10,000 | ¥8.05399 | ¥80,539.90 |