


SMLJ30CA | |
|---|---|
DigiKey Part Number | SMLJ30CABTR-ND - Tape & Reel (TR) SMLJ30CABCT-ND - Cut Tape (CT) SMLJ30CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ30CA |
Description | TVS DIODE 30VWM 48.4VC SMC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 62A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ30CA Models |
Category | Current - Peak Pulse (10/1000µs) 62A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 30V | Supplier Device Package |
Voltage - Breakdown (Min) 33.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 48.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM30T35CAY | STMicroelectronics | 3,528 | 497-12190-1-ND | ¥16.87000 | Direct |
| SMC30J30CA | STMicroelectronics | 3,496 | 497-12219-1-ND | ¥16.21000 | Direct |
| 5.0SMDJ30CA | Littelfuse Inc. | 27,176 | F6258CT-ND | ¥20.92000 | Similar |
| 5.0SMDJ30CA-T7 | Littelfuse Inc. | 243 | 5.0SMDJ30CA-T7CT-ND | ¥20.43000 | Similar |
| SMC3K30CA-M3/57 | Vishay General Semiconductor - Diodes Division | 961 | SMC3K30CA-M3/57GICT-ND | ¥29.69000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.30000 | ¥15.30 |
| 10 | ¥9.72600 | ¥97.26 |
| 100 | ¥6.51680 | ¥651.68 |
| 500 | ¥5.14030 | ¥2,570.15 |
| 1,000 | ¥4.69736 | ¥4,697.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.13511 | ¥12,405.33 |
| 6,000 | ¥3.85214 | ¥23,112.84 |
| 9,000 | ¥3.70806 | ¥33,372.54 |
| 15,000 | ¥3.54621 | ¥53,193.15 |
| 21,000 | ¥3.51475 | ¥73,809.75 |



