


SM30T35CAY | |
|---|---|
DigiKey Part Number | 497-12190-2-ND - Tape & Reel (TR) 497-12190-1-ND - Cut Tape (CT) 497-12190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM30T35CAY |
Description | TVS DIODE 30VWM 48.4VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 62A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM30T35CAY Models |
Category | Current - Peak Pulse (10/1000µs) 62A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 48.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMC3K30CAHM3/57 | Vishay General Semiconductor - Diodes Division | 1,908 | SMC3K30CAHM3/57GICT-ND | ¥29.69000 | Direct |
| 5.0SMDJ30CA | Bourns Inc. | 998 | 5.0SMDJ30CABBCT-ND | ¥21.75000 | Similar |
| SMCJ30CA | Bourns Inc. | 1,426 | SMCJ30CABCT-ND | ¥9.01000 | Similar |
| SMCJ30CA-13-F | Diodes Incorporated | 63,355 | SMCJ30CA-FDICT-ND | ¥10.67000 | Similar |
| SMCJ30CA-E3/9AT | Vishay General Semiconductor - Diodes Division | 1,769 | SMCJ30CA-E3/9ATGICT-ND | ¥9.01000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.87000 | ¥16.87 |
| 10 | ¥10.71800 | ¥107.18 |
| 100 | ¥7.21470 | ¥721.47 |
| 500 | ¥5.71456 | ¥2,857.28 |
| 1,000 | ¥5.23201 | ¥5,232.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.70976 | ¥11,774.40 |
| 5,000 | ¥4.38712 | ¥21,935.60 |
| 7,500 | ¥4.22278 | ¥31,670.85 |
| 12,500 | ¥4.03823 | ¥50,477.88 |
| 17,500 | ¥3.99958 | ¥69,992.65 |








