SMAJ51CA | ||
---|---|---|
DigiKey Part Number | SMAJ51CABTR-ND - Tape & Reel (TR) SMAJ51CABCT-ND - Cut Tape (CT) SMAJ51CABDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMAJ51CA | |
Description | TVS DIODE 51VWM 82.4VC SMA | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 82.4V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet | |
EDA/CAD Models | SMAJ51CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 4.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.25000 | ¥3.25 |
10 | ¥2.51200 | ¥25.12 |
100 | ¥1.50730 | ¥150.73 |
500 | ¥1.39590 | ¥697.95 |
1,000 | ¥0.94924 | ¥949.24 |
2,000 | ¥0.87384 | ¥1,747.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.83754 | ¥4,187.70 |
10,000 | ¥0.75378 | ¥7,537.80 |
25,000 | ¥0.74262 | ¥18,565.50 |
50,000 | ¥0.69795 | ¥34,897.50 |