SF-2410FP350T-2 | |
---|---|
DigiKey Part Number | 118-SF-2410FP350T-2TR-ND - Tape & Reel (TR) 118-SF-2410FP350T-2CT-ND - Cut Tape (CT) 118-SF-2410FP350T-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-2410FP350T-2 |
Description | FUSE BRDMT 3.5A 125VAC/125DC SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 125 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 2.695 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm) | |
DC Cold Resistance | 0.029 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.21000 | ¥9.21 |
5 | ¥8.95600 | ¥44.78 |
10 | ¥8.37400 | ¥83.74 |
50 | ¥6.93160 | ¥346.58 |
100 | ¥5.77700 | ¥577.70 |
250 | ¥5.63256 | ¥1,408.14 |
500 | ¥4.76602 | ¥2,383.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.18832 | ¥4,188.32 |
2,000 | ¥3.97169 | ¥7,943.38 |
3,000 | ¥3.89947 | ¥11,698.41 |
5,000 | ¥3.75505 | ¥18,775.25 |
10,000 | ¥3.61062 | ¥36,106.20 |