SF-2410FP075W-2 | ||
---|---|---|
DigiKey Part Number | SF-2410FP075W-2TR-ND - Tape & Reel (TR) SF-2410FP075W-2CT-ND - Cut Tape (CT) SF-2410FP075W-2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SF-2410FP075W-2 | |
Description | FUSE BRD 750MA 250VAC/125DC 2410 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 750 mA 250 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | SF-2410FP075W-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 50A DC | |
Melting I²t | 0.23 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) | |
DC Cold Resistance | 0.148 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.48000 | ¥9.48 |
5 | ¥9.15600 | ¥45.78 |
10 | ¥8.56300 | ¥85.63 |
50 | ¥7.08420 | ¥354.21 |
100 | ¥5.90300 | ¥590.30 |
250 | ¥5.75524 | ¥1,438.81 |
500 | ¥4.86990 | ¥2,434.95 |
1,000 | ¥4.27960 | ¥4,279.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.05831 | ¥8,116.62 |
4,000 | ¥3.98450 | ¥15,938.00 |
6,000 | ¥3.83693 | ¥23,021.58 |
10,000 | ¥3.68935 | ¥36,893.50 |