SF-0603SPA600R-2 | |
---|---|
DigiKey Part Number | 118-SF-0603SPA600R-2TR-ND - Tape & Reel (TR) 118-SF-0603SPA600R-2CT-ND - Cut Tape (CT) 118-SF-0603SPA600R-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603SPA600R-2 |
Description | FUSE BOARD MOUNT 6A 63VDC 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 A AC 63 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 3.47 | |
Approval Agency | AEC-Q200, cUL, cURus, TUV | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.028" H (1.60mm x 0.80mm x 0.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.99000 | ¥10.99 |
5 | ¥10.63400 | ¥53.17 |
10 | ¥9.94600 | ¥99.46 |
50 | ¥8.23220 | ¥411.61 |
100 | ¥6.85960 | ¥685.96 |
250 | ¥6.68800 | ¥1,672.00 |
500 | ¥5.65926 | ¥2,829.63 |
1,000 | ¥4.97321 | ¥4,973.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.45874 | ¥22,293.70 |
10,000 | ¥4.28725 | ¥42,872.50 |