SF-0603F125-2 | ||
---|---|---|
DigiKey Part Number | 118-SF-0603F125-2TR-ND - Tape & Reel (TR) 118-SF-0603F125-2CT-ND - Cut Tape (CT) 118-SF-0603F125-2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SF-0603F125-2 | |
Description | FUSE BOARD MNT 1.25A 32VDC 0603 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 1.25 A AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | SF-0603F125-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.027 | |
Approval Agency | UL | |
Operating Temperature | -20°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm) | |
DC Cold Resistance | 0.063 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.63000 | ¥5.63 |
5 | ¥5.47000 | ¥27.35 |
10 | ¥5.30800 | ¥53.08 |
50 | ¥4.46280 | ¥223.14 |
100 | ¥3.70500 | ¥370.50 |
250 | ¥3.36868 | ¥842.17 |
500 | ¥2.86322 | ¥1,431.61 |
1,000 | ¥2.52641 | ¥2,526.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.27380 | ¥11,369.00 |
10,000 | ¥2.18959 | ¥21,895.90 |