SDR0805-1R5ML | |
---|---|
DigiKey Part Number | SDR0805-1R5MLTR-ND - Tape & Reel (TR) SDR0805-1R5MLCT-ND - Cut Tape (CT) SDR0805-1R5MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0805-1R5ML |
Description | FIXED IND 1.5UH 6A 20 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Drum Core, Wirewound Inductor 6 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0805-1R5ML Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | 32 @ 7.96MHz | |
Frequency - Self Resonant | 120MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.307" W (7.80mm x 7.80mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.76100 | ¥47.61 |
25 | ¥4.36080 | ¥109.02 |
50 | ¥3.96520 | ¥198.26 |
100 | ¥3.52920 | ¥352.92 |
250 | ¥3.33104 | ¥832.76 |
500 | ¥2.85504 | ¥1,427.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.53784 | ¥2,537.84 |
3,000 | ¥2.45854 | ¥7,375.62 |
5,000 | ¥2.37923 | ¥11,896.15 |
10,000 | ¥2.29992 | ¥22,999.20 |
25,000 | ¥2.22062 | ¥55,515.50 |