SDR0805-102KL | |
---|---|
DigiKey Part Number | 118-SDR0805-102KLTR-ND - Tape & Reel (TR) 118-SDR0805-102KLCT-ND - Cut Tape (CT) 118-SDR0805-102KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0805-102KL |
Description | FIXED IND 1MH 210MA 4.5 OHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 210 mA 4.5Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0805-102KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 340mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.5Ohm Max | |
Q @ Freq | 27 @ 252kHz | |
Frequency - Self Resonant | 3MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.307" W (7.80mm x 7.80mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.76200 | ¥47.62 |
25 | ¥4.36120 | ¥109.03 |
50 | ¥3.96540 | ¥198.27 |
100 | ¥3.52940 | ¥352.94 |
250 | ¥3.33124 | ¥832.81 |
500 | ¥2.85524 | ¥1,427.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.53800 | ¥2,538.00 |
3,000 | ¥2.45869 | ¥7,376.07 |
5,000 | ¥2.37939 | ¥11,896.95 |
10,000 | ¥2.30007 | ¥23,000.70 |
25,000 | ¥2.22076 | ¥55,519.00 |