SDA0WBB | ||
---|---|---|
DigiKey Part Number | 118-SDA0WBBTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SDA0WBB | |
Description | TCO HC SMD 100C NON SELF HOLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Cutoff (TCO) AC DC 8 A 100°C (212°F) Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | SDA0WBB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Breaker | |
Holding Temperature | - | |
Rated Functioning Temperature | 100°C (212°F) | |
Reset Temperature | 40°C (104°F) | |
Voltage Rating - DC | 14 | |
Current Rating (Amps) | 8 A | |
Approval Agency | - | |
Maximum Temperature Limit | - | |
Package / Case | Nonstandard |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥8.95090 | ¥35,803.60 |