SA85CB0 | ||
---|---|---|
DigiKey Part Number | SA85CB0TR-ND - Tape & Reel (TR) SA85CB0CT-ND - Cut Tape (CT) SA85CB0DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SA85CB0 | |
Description | THERMOSTAT 85DEG C SPST-NC 4SMD | |
Customer Reference | ||
Detailed Description | Thermal Cutoff (TCO) AC DC 12 A 85°C (185°F) Nonstandard | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Breaker | |
Rated Functioning Temperature | 85°C (185°F) | |
Reset Temperature | 40°C (104°F) | |
Voltage Rating - DC | 28 | |
Current Rating (Amps) | 12 A | |
Approval Agency | cUL, TUV, UL | |
Package / Case | Nonstandard | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |